Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1132B
Newark Part No.01AC7368
Product RangeInfiniiMax Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $11,380.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11,380.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1132B
Newark Part No.01AC7368
Product RangeInfiniiMax Series
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth5GHz
Input Voltage Max30V
Test Probe Attenuation10:1
For Use WithDSO/DSA90404A,DSO/MSO9404A Infiniium Oscilloscopes
Product RangeInfiniiMax Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1132B from Keysight Technologies is an InfiniiMax 5GHz probe. For high speed differential or single ended probing in embedded designs, this InfiniiMax 5GHz differential probe amplifier is a perfect complement to Infiniium 4GHz oscilloscopes. Its extremely low input capacitance, flat frequency response and patented resistor probe tip technology provide ultra low loading of the DUT and superior signal fidelity.
- ±30V maximum voltage
- ±2.5V dynamic range
- DC offset range is ±12V when using probe offset
- Differential input resistance is 50Kohm
- Differential input capacitance range from 0.27pF to 0.34pF
- Single ended input resistance is 25Kohm
- Single ended input capacitance range from 0.44pF to 0.67pF
Applications
Test & Measurement
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
30V
For Use With
DSO/DSA90404A,DSO/MSO9404A Infiniium Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Bandwidth
5GHz
Test Probe Attenuation
10:1
Product Range
InfiniiMax Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate