• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. BNC Breakouts
                                                                                                    Print Page

                                                                                                    4969

                                                                                                    BNC Female Jack To Flying Leads, RF Breakout, 500 Vrms, 149.22MM

                                                                                                    POMONA
                                                                                                    POMONA 4969
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No4969
                                                                                                    Newark Part No.94F1506
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,631 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.200
                                                                                                    10+$13.610
                                                                                                    50+$12.720
                                                                                                    100+$12.280
                                                                                                    250+$11.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No4969
                                                                                                    Newark Part No.94F1506
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    BNC Connector TypeBNC Jack
                                                                                                    Test Connector Type BFree End
                                                                                                    Lead Length - Imperial6"
                                                                                                    Lead Length - Metric152.4mm
                                                                                                    Current Rating-
                                                                                                    Insulator ColourBlack, Red
                                                                                                    Voltage Rating500Vrms
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 4969 from Pomona is a BNC socket with PVC insulated 20AWG wire leads. The 4969 breakout leads easily connect to terminal strips or allows for customization by adding your own connectors on the ends of the flying leads. The BNC connector is moulded directly to wire for pull-strength durability and dust/moisture resistance. BNC centre contact is gold plated beryllium copper for corrosion resistance, low contact resistance and long insertion life.

                                                                                                    • Breakout quickly converts a BNC cable to flying leads
                                                                                                    • Lead ends can be attached to terminal strips or customized
                                                                                                    • Black lead is connected to BNC shell and red lead to BNC centre contact
                                                                                                    • Nickel plated brass connector
                                                                                                    • Operating voltage is 500Vrms
                                                                                                    • Maximum operating temperature is 55°C (131°F)

                                                                                                    Applications

                                                                                                    Test & Measurement, Electronics Design, Manufacturing, Instrumentation, Computer Hardware

                                                                                                    Technical Specifications

                                                                                                    BNC Connector Type

                                                                                                    BNC Jack

                                                                                                    Lead Length - Imperial

                                                                                                    6"

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Voltage Rating

                                                                                                    500Vrms

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Test Connector Type B

                                                                                                    Free End

                                                                                                    Lead Length - Metric

                                                                                                    152.4mm

                                                                                                    Insulator Colour

                                                                                                    Black, Red

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 4969

                                                                                                    5 Products Found

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.