Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.370 |
| 10+ | $28.820 |
| 50+ | $26.970 |
| 100+ | $26.040 |
| 250+ | $25.110 |
| 500+ | $24.180 |
| 1000+ | $23.560 |
Price for:Each
Minimum: 1
Multiple: 1
$30.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2886
Newark Part No.77B2296
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clips x 2
Voltage Rating45Vrms
Current Rating-
Insulator Colour-
Lead Length - Metric152.4mm
Lead Length - Imperial6"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2886 is a Test Lead with BNC (male) to minigator test clips which converts BNC (female) cables/connectors to minigator test clips for test versatility. The BNC plug is made of nickel-plated brass with gold-plated brass centre contact. The minigators are made of nickel-plated steel with stainless steel spring. It has vinyl boot, PVC insulated 20AWG wire and a PTFE dielectric.
- BNC connector moulded directly to the wire for pull-strength durability dust and moisture resistance
- Gold-plated brass centre contact for long insertion life, corrosion and low contact resistance
- Minigator clips attach to terminals up to 0.187" (4.75mm) diameter
- Black wire is connected to BNC shell, red wire to BNC centre contact
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
45Vrms
Insulator Colour
-
Lead Length - Imperial
6"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Alligator Clips x 2
Current Rating
-
Lead Length - Metric
152.4mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability