New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. BNC Breakouts
                      Print Page

                      2631

                      Test Lead, BNC Jack to Alligator Clips x 2, 45 Vrms, 149 mm

                      POMONA 2631
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No2631
                      Newark Part No.10M4223
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$18.610
                      10+$17.660
                      50+$16.530
                      100+$15.960
                      250+$15.390
                      500+$14.820
                      1000+$14.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No2631
                      Newark Part No.10M4223
                      Technical Datasheet

                      Data Sheet

                      BNC Connector TypeBNC Jack
                      Test Connector Type BAlligator Clips x 2
                      Voltage Rating45Vrms
                      Current Rating-
                      Insulator ColourBlack, Red
                      Lead Length - Metric152.4mm
                      Lead Length - Imperial6"
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 2631 is a Test Lead with BNC (female) to Minigator test clip for test versatility. BNC connector is molded directly to the wire for pull strength durability and dust and moisture resistance. BNC center contact is made of beryllium copper with gold plated finish for corrosion resistance, low contact resistance and long insertion life. Black wire is connected to BNC shell, red wire to BNC center contact. Minigator clips attach to terminals up to 0.187-inch (4.75mm) diameter.

                      • 50°C Maximum operating temperature

                      Applications

                      Test & Measurement

                      Technical Specifications

                      BNC Connector Type

                      BNC Jack

                      Voltage Rating

                      45Vrms

                      Insulator Colour

                      Black, Red

                      Lead Length - Imperial

                      6"

                      SVHC

                      No SVHC (15-Jun-2015)

                      Test Connector Type B

                      Alligator Clips x 2

                      Current Rating

                      -

                      Lead Length - Metric

                      152.4mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product