• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Alligator Clip to Banana Plug Test Leads
                                                                                                    Print Page

                                                                                                    2BC-AL-36

                                                                                                    Test Lead, 4mm Double Banana Plug to Alligator Clips x 2, 150 Vrms, 5 A, 914.4 mm

                                                                                                    Date/Lot Code

                                                                                                    POMONA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    POMONA 2BC-AL-36
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No2BC-AL-36
                                                                                                    Newark Part No.10M4193
                                                                                                    Product Range2BC-AL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$40.170
                                                                                                    10+$38.120
                                                                                                    50+$35.670
                                                                                                    100+$34.440
                                                                                                    250+$33.210
                                                                                                    500+$31.980
                                                                                                    1000+$31.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $40.17
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No2BC-AL-36
                                                                                                    Newark Part No.10M4193
                                                                                                    Product Range2BC-AL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Alligator Clip TypeAlligator Clips x 2
                                                                                                    Banana Plug Type4mm Stackable Dual Banana Plug
                                                                                                    Voltage Rating150Vrms
                                                                                                    Current Rating5A
                                                                                                    Insulator ColourBlack
                                                                                                    Lead Length - Metric914mm
                                                                                                    Lead Length - Imperial36"
                                                                                                    Product Range2BC-AL Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 2BC-AL-36 is a Test Lead with double banana plug to alligator clips breakouts cable assembly. It consists of RG58C/U cable. Double banana plug is made of brass with nickel plated finish. Insulated alligator clips are made of steel with nickel plated finish and vinyl insulator.

                                                                                                    • 50°C Maximum operating temperature

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Lead, Banana plug, Cable and Breakout.

                                                                                                    Technical Specifications

                                                                                                    Alligator Clip Type

                                                                                                    Alligator Clips x 2

                                                                                                    Voltage Rating

                                                                                                    150Vrms

                                                                                                    Insulator Colour

                                                                                                    Black

                                                                                                    Lead Length - Imperial

                                                                                                    36"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Banana Plug Type

                                                                                                    4mm Stackable Dual Banana Plug

                                                                                                    Current Rating

                                                                                                    5A

                                                                                                    Lead Length - Metric

                                                                                                    914mm

                                                                                                    Product Range

                                                                                                    2BC-AL Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.