• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Kits & Assortments
                                                                                                    Print Page

                                                                                                    U1180A

                                                                                                    Bundle Kit, Non-Compensation Transfer Adapter, Yellow K-Type & Black J-Type Tip Thermocouple

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES U1180A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU1180A
                                                                                                    Newark Part No.04M7392
                                                                                                    Product RangeU1250 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$64.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $324.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU1180A
                                                                                                    Newark Part No.04M7392
                                                                                                    Product RangeU1250 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsNon-Compensation Transfer Adapter, Yellow K-Type Tip Thermocouple & Black J-Type Tip Thermocouple
                                                                                                    Product RangeU1250 Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    U1180A is a thermocouple adapter and lead set that is compatible with all series of Keysight handheld digital multimeters. The set includes a J/K type Thermocouple adapter, thermocouple bead J-type and a thermocouple bead K-type.

                                                                                                    • T/C adapter J/K type - non compensation
                                                                                                    • T/C bead - J type: temperature rating (wire) -20°C to 200°C
                                                                                                    • T/C bead - K type: temperature rating (wire) -20°C to 200°C

                                                                                                    Contents

                                                                                                    Non-compensation transfer adapter, Yellow K-type tip thermocouple and black J-type tip thermocouple.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Non-Compensation Transfer Adapter, Yellow K-Type Tip Thermocouple & Black J-Type Tip Thermocouple

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Product Range

                                                                                                    U1250 Series

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.