• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Kits & Assortments
                                                                                                    Print Page

                                                                                                    868014-01

                                                                                                    Temperature Measurement Bundle, cDAQ-T4202, 32 Channel, 75 SPS, 24 bit, Spring Terminal

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 868014-01
                                                                                                    NI / EMERSON 868014-01
                                                                                                    NI / EMERSON 868014-01
                                                                                                    NI / EMERSON 868014-01
                                                                                                    NI / EMERSON 868014-01
                                                                                                    NI / EMERSON 868014-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No868014-01
                                                                                                    Newark Part No.33AK6565
                                                                                                    Product RangecDAQ-T4202
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,747.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,747.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No868014-01
                                                                                                    Newark Part No.33AK6565
                                                                                                    Product RangecDAQ-T4202
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents2 x NI-9213 Thermocouple Input Module, cDAQ-9174 Chassis, cRIO-9940 Backshell, Desktop Mounting Kit
                                                                                                    Product RangecDAQ-T4202
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The NI CompactDAQ temperature measurement bundle, cDAQ-T4202 Bundle, comes with 2 C Series Sound and Vibration modules (NI-9213), a 4-slot CompactDAQ Chassis (cDAQ-9174), and relevant accessories. This bundle simplifies connecting thermocouples to a PC. Reduce setup time with direct bare-wire sensor connections and have expandability with 32 channels for applications that need several test points in a small space. The hardware bundle has built-in cold junction compensation (CJC) for improved accuracy and are great for thermal chamber soaking tests, validating heat transfer simulations, monitoring power dissipation on electronic designs, and more. Test anywhere, from on benchtop to on site, with rugged hardware you can pack in a small case. Plan for change with this modular hardware. Add up to 2 more C Series Modules. With over 80+ options, you can add more measurement types (such as strain/bridge, sound and vibration, voltage, etc.).

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    2 x NI-9213 Thermocouple Input Module, cDAQ-9174 Chassis, cRIO-9940 Backshell, Desktop Mounting Kit

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Product Range

                                                                                                    cDAQ-T4202

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Reference Manuals EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.