• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Switch System Cards & Multiplexers
                                                                                                    Print Page

                                                                                                    7711

                                                                                                    Test Accessory, RF Module, Keithley Multimeters & Oscilloscopes, INTEGRA Series

                                                                                                    KEITHLEY
                                                                                                    KEITHLEY 7711
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7711
                                                                                                    Newark Part No.59T8989
                                                                                                    Product RangeINTEGRA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,500.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,500.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No7711
                                                                                                    Newark Part No.59T8989
                                                                                                    Product RangeINTEGRA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeRF Module
                                                                                                    For Use WithKeithley Multimeters & Oscilloscopes
                                                                                                    Product RangeINTEGRA Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 7711 is a 2GHz plug-in RF Module provides an economical, wide-band signal routing solution that complements the DC/low frequency switching and measurement capability of the Integra Series systems. The device offers dual 1 x 4 configurations and can interface with a wide range of external AC instruments, including oscilloscopes, pulse generators and signal analysis tools. One channel in each multiplex bank is always closed to the corresponding OUT connector. All connections are easily accessible from the rear panel.

                                                                                                    • Rear panel SMA connections
                                                                                                    • On-board switch closure counter
                                                                                                    • On-board S parameter storage
                                                                                                    • Signal routing performance to 2GHz
                                                                                                    • Switches up to 60VDC

                                                                                                    Applications

                                                                                                    Industrial, RF Communications, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    RF Module

                                                                                                    Product Range

                                                                                                    INTEGRA Series

                                                                                                    For Use With

                                                                                                    Keithley Multimeters & Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.