Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No237-BNC-TRX
Newark Part No.01H9111
Product RangeBNC Adapters
Your Part Number
Technical Datasheet
67 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $235.000 |
Price for:Each
Minimum: 1
Multiple: 1
$235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No237-BNC-TRX
Newark Part No.01H9111
Product RangeBNC Adapters
Technical Datasheet
For Use WithKEITHLEY 4200-SCS, 6517A, 6517B, 7078-TRX Cables
Product RangeBNC Adapters
SVHCTo Be Advised
Product Overview
237-BNC-TRX is a male BNC to 3-lug female triax adapter with guard disconnected, terminates triax cable in BNC plug. High voltage rating for use with 237 and 7072-HV. This triax adapter is suitable for use with 4200-SCS, 6517A, 6517B and 7078-TRX cables.
- 600VPEAK (center conductor to inner shield) working voltage
- 1Apeak maximum working voltage
- Contact resistance is less than 0.5ohm
- Operating environment range from 0 to 50 °C up to 70% RH at greater than or equal to 35°C
Technical Specifications
Accessory Type
3 Lug Female Triax to Male BNC Connector with Guard Disconnected
Product Range
BNC Adapters
For Use With
KEITHLEY 4200-SCS, 6517A, 6517B, 7078-TRX Cables
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 237-BNC-TRX
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate