Print Page

Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.240 |
5+ | $21.500 |
10+ | $20.750 |
25+ | $20.000 |
50+ | $19.250 |
100+ | $18.750 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$23.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Our Pomona expert is available to answer any questions you have.
For more information contact:
Via email:
Pomona.Sales@Newark.com
Call:
(330) 523 4718
Product Information
ManufacturerPOMONA
Manufacturer Part No5916B/POM
Newark Part No.36X2034
Technical Datasheet
Connector TypeAlligator Clip to Banana Jack
Current Rating10A
Jaw Opening Max7.6mm
Insulator Colour-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5916B is a medium Alligator Clip with flex boot for 4mm banana plugs. It has nickel-plated steel body, polypropylene and Santoprene™ insulation. This alligator clip features a 4mm sheathed safety jack which interfaces to Pomona’s models 5907A, 5908A and 5909A flexible test leads or any test leads with 4mm sheathed connectors.
- Redesigned to meet IEC 61010-031, the latest international safety standard for test accessories
- Medium alligator jaw grips onto test terminal up to 0.300" (7.6mm) outer diameter
- Flexible thermoplastic boot offers insulation protection
- -20 to 55°C Temperature range
Contents
Set of alligator clips (red and black).
Technical Specifications
Connector Type
Alligator Clip to Banana Jack
Jaw Opening Max
7.6mm
Product Range
-
Current Rating
10A
Insulator Colour
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate