Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5173-2
Newark Part No.94F1524
Product RangeModel 5173 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.590 |
Price for:Each
Minimum: 5
Multiple: 5
$27.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5173-2
Newark Part No.94F1524
Product RangeModel 5173 Series
Technical Datasheet
Connector TypeTip Plug
For Use With-000
Breakdown Voltage3kV
Current Rating5A
Wire Size AWG Max18AWG
Insulator ColourRed
Product RangeModel 5173 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 5173-2 Do-It-Yourself pin tip plug
- In-line 0.080inch diameter pin tip plug is ideal for making patch cords and field repairs
- Operating voltage of 3000V rms, current rating of 5A
- Supports 18AWG, 20AWG and 22AWG wires
- Insulator color is red
- 360 brass alloy per QQ-B-626 1/2 hard material
- Flexible PVC insulation
- Nickel plated per QQ-N-290, Class 2, sulfate process, 200/300microinches finish
- Maximum operating temperature of +122°F
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
3kV
Wire Size AWG Max
18AWG
Product Range
Model 5173 Series
For Use With
-000
Current Rating
5A
Insulator Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate