Print Page

Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Our Pomona expert is available to answer any questions you have.
For more information contact:
Via email:
Pomona.Sales@Newark.com
Call:
(330) 523 4718
Product Information
ManufacturerPOMONA
Manufacturer Part No3452-0
Newark Part No.84F903
Technical Datasheet
Connector TypeTip Plug
For Use With2mm Standard Tip Jack
Breakdown Voltage3kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3452-0 is a 5A black shorting bar Double Pin Tip Plug with brass body, gold-plated over electroless nickel finish. ABS molded insulation and 3kV breakdown voltage. Ideal for providing a jumper on pin jack test boxes or panels. For use with 2mm standard tip jack.
- Often used for connecting DC power supplies or DMMs to low energy electronic circuits
- Can be used for low frequency test fixtures or patch panels
- Current rating 5A
- Operating temperature is +50°C (122°F)
- Hands-free voltage in a controlled environment 3000 VRMS
- Handheld voltage rating in 30 VRMS/70 VDC
Applications
Test & Measurement, Electronics Design, Electronics Service, Instrumentation, Computer Hardware, Aerospace
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
3kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Jack
Current Rating
5A
Insulator Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 3452-0
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate