New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Banana Plugs & Jacks
                      Print Page

                      122506A

                      Banana Test Connector, Plug, Cable Mount, 20 A, 1 kV, Nickel Plated Contacts, Red

                      Date/Lot Code

                      POMONA 122506A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No122506A
                      Newark Part No.02B1440
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      131 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.390
                      25+$8.060
                      50+$7.470
                      100+$7.300
                      200+$6.970
                      500+$6.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No122506A
                      Newark Part No.02B1440
                      Technical Datasheet

                      Data Sheet

                      GenderPlug(View Associated Connectors)
                      Connector MountingCable Mount
                      Current Rating20A
                      Voltage Rating1kV
                      Contact PlatingNickel Plated Contacts
                      Connector ColourRed
                      Contact MaterialBrass, Beryllium Copper
                      Contact Termination TypeSolder
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 122506A is a red do-it-yourself Retractable Sheath Banana Plug features solder contact termination, cable mounting, Lucel acetal polymer (N127) insulation, nickel-plated brass and beryllium copper contact.

                      • Accepts 18 to 22AWG wire
                      • Ideal for creating a special patch cord length
                      • Spring loaded retractable sheath offers versatile use in sheathed & non-sheathed style banana jacks

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Gender

                      Plug

                      Current Rating

                      20A

                      Contact Plating

                      Nickel Plated Contacts

                      Contact Material

                      Brass, Beryllium Copper

                      Product Range

                      -

                      Connector Mounting

                      Cable Mount

                      Voltage Rating

                      1kV

                      Connector Colour

                      Red

                      Contact Termination Type

                      Solder

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product