New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Tip Plugs & Jacks
                      Print Page

                      5173-2

                      Test Connector, Tip Plug, 18 AWG Wires, 3 kV, 5 A, 18 AWG, Red

                      POMONA 5173-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No5173-2
                      Newark Part No.94F1524
                      Product RangeModel 5173 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No5173-2
                      Newark Part No.94F1524
                      Product RangeModel 5173 Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeTip Plug
                      For Use With18 AWG Wires
                      Breakdown Voltage3kV
                      Current Rating5A
                      Wire Size AWG Max18AWG
                      Insulator ColourRed
                      Product RangeModel 5173 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      • 5173-2 Do-It-Yourself pin tip plug
                      • In-line 0.080inch diameter pin tip plug is ideal for making patch cords and field repairs
                      • Operating voltage of 3000V rms, current rating of 5A
                      • Supports 18AWG, 20AWG and 22AWG wires
                      • Insulator color is red
                      • 360 brass alloy per QQ-B-626 1/2 hard material
                      • Flexible PVC insulation
                      • Nickel plated per QQ-N-290, Class 2, sulfate process, 200/300microinches finish
                      • Maximum operating temperature of +122°F

                      Technical Specifications

                      Connector Type

                      Tip Plug

                      Breakdown Voltage

                      3kV

                      Wire Size AWG Max

                      18AWG

                      Product Range

                      Model 5173 Series

                      For Use With

                      18 AWG Wires

                      Current Rating

                      5A

                      Insulator Colour

                      Red

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product