New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Test Jacks
                      Print Page

                      4773-2#

                      Test Jack, 2.03mm Standard Tip Plug, 3 A, 6.35 mm, 1.5 kV, Red, 4773 Series

                      POMONA 4773-2#
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No4773-2#
                      Newark Part No.26H6624
                      Product Range4773 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.290
                      Price for:Each
                      Minimum: 500
                      Multiple: 1
                      $3,145.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No4773-2#
                      Newark Part No.26H6624
                      Product Range4773 Series
                      Technical Datasheet

                      Data Sheet

                      For Use With2.03mm Standard Tip Plug
                      Current Rating3A
                      Mounting Hole Dia6.35mm
                      Operating Voltage1.5kV
                      Insulator ColourRed
                      Product Range4773 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      4773-2# is a miniature red color insulated pin jack with wrapped wire terminal.

                      • Accepts 0.080" diameter pin
                      • Maximum panel thickness 0.25"
                      • Operating voltage of 1500VDC
                      • Operating temperature of +115°C (+239°F) maximum, current of 15A

                      Technical Specifications

                      For Use With

                      2.03mm Standard Tip Plug

                      Mounting Hole Dia

                      6.35mm

                      Insulator Colour

                      Red

                      SVHC

                      No SVHC (15-Jun-2015)

                      Current Rating

                      3A

                      Operating Voltage

                      1.5kV

                      Product Range

                      4773 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product