New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Spring Loaded Contacts & Probes
                      Print Page

                      4233-2

                      Contact, Connector, Probe, Micrograbber, Red, Pack 10, Test Clip, Hook, 3 A, 43.43 mm

                      Date/Lot Code

                      POMONA 4233-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No4233-2
                      Newark Part No.13H6565
                      Product RangeModel 4233 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$37.990
                      Price for:Pack of 10
                      Minimum: 1
                      Multiple: 1
                      $37.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No4233-2
                      Newark Part No.13H6565
                      Product RangeModel 4233 Series
                      Technical Datasheet

                      Data Sheet

                      Connector TypeTest Clip
                      Centerline Spacing-
                      Connector Tip StyleHook
                      Current Rating3A
                      Overall Length43.43mm
                      Spring Force Initial-
                      Spring Force Working Travel-
                      Product RangeModel 4233 Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 4233-2 is a Do-It-Yourself Micro grabber® 43.43mm Probe with test clip. The test clip with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation. Ideal for connecting to small circuit board components. Supports 20 to 22AWG wire.

                      • Red insulator
                      • 150Vrms/DC Operating voltage
                      • 102°C Maximum operating temperature

                      Applications

                      Industrial, Test & Measurement

                      Technical Specifications

                      Connector Type

                      Test Clip

                      Connector Tip Style

                      Hook

                      Overall Length

                      43.43mm

                      Spring Force Working Travel

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Centerline Spacing

                      -

                      Current Rating

                      3A

                      Spring Force Initial

                      -

                      Product Range

                      Model 4233 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product