• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Connectors & IC Test Clips
                                                                                                    4. Alligator / Crocodile Clips
                                                                                                    Print Page

                                                                                                    5916B/POM

                                                                                                    Alligator Clip, Banana Jack, 7.6 mm, 10 A

                                                                                                    POMONA
                                                                                                    POMONA 5916B/POM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No5916B/POM
                                                                                                    Newark Part No.36X2034
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    27 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.100
                                                                                                    5+$23.220
                                                                                                    10+$22.410
                                                                                                    25+$21.600
                                                                                                    50+$20.790
                                                                                                    100+$20.250
                                                                                                    Price for:Pack of 2
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POMONA
                                                                                                    ManufacturerPOMONA
                                                                                                    Manufacturer Part No5916B/POM
                                                                                                    Newark Part No.36X2034
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeAlligator Clip to Banana Jack
                                                                                                    Current Rating10A
                                                                                                    Jaw Opening Max7.6mm
                                                                                                    Insulator Colour-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 5916B is a medium Alligator Clip with flex boot for 4mm banana plugs. It has nickel-plated steel body, polypropylene and Santoprene™ insulation. This alligator clip features a 4mm sheathed safety jack which interfaces to Pomona’s models 5907A, 5908A and 5909A flexible test leads or any test leads with 4mm sheathed connectors.

                                                                                                    • Redesigned to meet IEC 61010-031, the latest international safety standard for test accessories
                                                                                                    • Medium alligator jaw grips onto test terminal up to 0.300" (7.6mm) outer diameter
                                                                                                    • Flexible thermoplastic boot offers insulation protection
                                                                                                    • -20 to 55°C Temperature range

                                                                                                    Contents

                                                                                                    Set of alligator clips (red and black).

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    Alligator Clip to Banana Jack

                                                                                                    Jaw Opening Max

                                                                                                    7.6mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Current Rating

                                                                                                    10A

                                                                                                    Insulator Colour

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.