New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Source Measurement Units - SMUs
                      Print Page

                      2460-EC

                      Source Measure Unit SMU, SourceMeter, Graphical, 1-Channel, 4-Quadrant, 100V, 7A, 100W

                      KEITHLEY 2460-EC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No2460-EC
                      Newark Part No.76Y6188
                      Product Range2400 Series Graphical System SourceMeter
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No2460-EC
                      Newark Part No.76Y6188
                      Product Range2400 Series Graphical System SourceMeter
                      Technical Datasheet

                      Data Sheet

                      Product Range2400 Series Graphical System SourceMeter
                      No. of Channels1Channels
                      Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
                      Output Power100W
                      Source Voltage Range200mV to 100V
                      Source Current Range1µA to 7A
                      Resistance Measurement Range2ohm to 20Mohm
                      Manufacturer Warranty1 Year
                      SVHCTo Be Advised

                      Product Overview

                      The 2460-EC from Tektronix is an electrochemistry lab system, 105V, 7A, 100W SourceMeter instrument. The 2460-EC brings speed, flexibility and simplicity right to fingertips. Its innovative graphical user interface (GUI) and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable researchers, scientists and students to learn faster, work smarter and invent easier. The 2460-EC is a versatile instrument, particularly well-suited for research and development in fundamental electrochemical lab research, characterizing the next generation of materials and electrolytes, new energy storage devices and faster, smaller sensors.

                      • Perform cyclic, squarewave, galvanic voltammetry, chronoamperometry and chronopotentiometry
                      • Simplified user interface for faster test setup and analysis of results
                      • Real-time plotting of voltammograms on the front panel
                      • Analytical graph cursors for immediate analysis of results current without the need for a PC
                      • Create libraries of reusable, customizable experimental software with built-in open source scripting
                      • Screen capture function allows copying test results from the display to reports
                      • Wide coverage up to 105V, 7A DC/7A pulse, 100W max
                      • Front panel input banana jacks, rear panel input mass termination screw connections
                      • Context-sensitive help function minimizes learning
                      • Front-panel USB 2.0 memory I/O port for transferring data, test scripts, or test configurations

                      Applications

                      Test & Measurement

                      Contents

                      Source meter instrument, 2460-KIT rear panel mating mass terminated screw connector, 8608 high performance test leads, USB-B-1 USB cable ( type A to type B, 1m (3.3 ft), CS-1616-3 safety interlock mating connector, CA-180-3A TSP-link/Ethernet cable, Documentation CD, Application test scripts and documentation.

                      Technical Specifications

                      Product Range

                      2400 Series Graphical System SourceMeter

                      Source Meter Function

                      Current/Resistance/Voltage Measure, Current/Voltage Source

                      Source Voltage Range

                      200mV to 100V

                      Resistance Measurement Range

                      2ohm to 20Mohm

                      SVHC

                      To Be Advised

                      No. of Channels

                      1Channels

                      Output Power

                      100W

                      Source Current Range

                      1µA to 7A

                      Manufacturer Warranty

                      1 Year

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product