• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Vector Network Analyzers
                                                                                                    Print Page

                                                                                                    N9926A

                                                                                                    Vector Network Analyzer, Handheld, 30kHz to 14GHz, 3 Years

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES N9926A
                                                                                                    KEYSIGHT TECHNOLOGIES N9926A
                                                                                                    KEYSIGHT TECHNOLOGIES N9926A
                                                                                                    KEYSIGHT TECHNOLOGIES N9926A
                                                                                                    KEYSIGHT TECHNOLOGIES N9926A
                                                                                                    KEYSIGHT TECHNOLOGIES N9926A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9926A
                                                                                                    Newark Part No.07W8147
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30,162.570
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30,162.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9926A
                                                                                                    Newark Part No.07W8147
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Vector Network Analyzer TypeHandheld
                                                                                                    Test Frequency Range30kHz to 14GHz
                                                                                                    Sensitivity dBm-
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The N9926A is a portable battery-operated microwave vector network analyzer, base is a transmission/reflection (S11, S21) VNA; configurations also include full 2-port (S11, 21, S12, S22), cable and antenna analyzer, power meter, vector voltmeter.

                                                                                                    • 30 kHz to 14 GHz
                                                                                                    • Directivity > 34 dB, dynamic range 100 dB to 9 GHz, 94 dB to 14 GHz
                                                                                                    • Flat output power (± 1 dB) across whole frequency range, adjustable in 1 dB steps
                                                                                                    • Transmission/reflection (S21, S11), or full two-port (S21, S11, S12, S22)
                                                                                                    • Distance-to-fault, return loss, cable loss
                                                                                                    • VVM: 30 kHz to 14 GHz, compare phase and electrical length
                                                                                                    • Power measurements with USB sensor: 9 kHz to 24 GHz (sensor dependent)
                                                                                                    • Built-in power meter: 5 kHz to 14 GHz

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Vector Network Analyzer Type

                                                                                                    Handheld

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Test Frequency Range

                                                                                                    30kHz to 14GHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.