• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. RF Test Equipment
                                                                                                    4. Spectrum Analyzers
                                                                                                    Print Page

                                                                                                    N9340B

                                                                                                    Spectrum Analyzer, Handheld, 100kHz to 3GHz, 207 mm, 318 mm, 69 mm

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES N9340B
                                                                                                    KEYSIGHT TECHNOLOGIES N9340B
                                                                                                    KEYSIGHT TECHNOLOGIES N9340B
                                                                                                    KEYSIGHT TECHNOLOGIES N9340B
                                                                                                    KEYSIGHT TECHNOLOGIES N9340B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9340B
                                                                                                    Newark Part No.94M4922
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoN9340B
                                                                                                    Newark Part No.94M4922
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Spectrum Analyzer TypeHandheld
                                                                                                    Product Range-
                                                                                                    Test Frequency Range100kHz to 3GHz
                                                                                                    External Height207mm
                                                                                                    External Width318mm
                                                                                                    External Depth69mm
                                                                                                    Weight3.2kg
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The N9340B HSA, 3 GHz handheld spectrum analyzer (HSA), provides powerful features for field applications, superior performance to build the confidence in field test and exceptional usability to enhance field productivity.

                                                                                                    • High-accuracy power measurement with Keysight U2000 Series USB power sensors
                                                                                                    • Spectrum monitor with spectrogram display, record and playback
                                                                                                    • AM/FM and ASK/FSK modulation analysis
                                                                                                    • AM/FM IBOC spectrum analysis and xDSL interference analysis

                                                                                                    Technical Specifications

                                                                                                    Spectrum Analyzer Type

                                                                                                    Handheld

                                                                                                    Test Frequency Range

                                                                                                    100kHz to 3GHz

                                                                                                    External Width

                                                                                                    318mm

                                                                                                    Weight

                                                                                                    3.2kg

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    207mm

                                                                                                    External Depth

                                                                                                    69mm

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.