Product Information
Product Overview
U1610A is a world's first handheld oscilloscope with a VGA display. This 100MHz handheld oscilloscope offers a floating measurement capability with two CAT III 600V isolated channels. With up to 2GSa/s sampling rate and 2pts memory depth, it captures more waveforms from signals such as pulse width modulated circuit, in rush, transient, and motor start up sequences. The benchtop-like display and dual window zoom allow you to easily identify problem areas and zoom in for more detailed analysis. Now, you can view signals in detail and detect glitches easily.
- 100MHz bandwidth with two isolated channels
- 5.7inch VGA TFT LCD display with 3 selectable viewing modes (indoor, outdoor and night vision)
- 2Mpts memory depth and 2GSa/s sampling rate allows detailed analysis of captured glitches
- 10,000-count resolution on DMM display
- Channel-to-channel isolation with CAT III 600 V safety ratings
- Data logging capability to PC
- 10 selectable languages on the User Interface (UI) system
Technical Specifications
U1600 Series
100MHz
60 kpts
TFT LCD Color
3 Years
No SVHC (17-Jan-2023)
2 Channel
1GSPS
3.5ns
One Probe Per Channel (10:1), Test Lead, USB Cable, Lithium-Ion Battery Pack, Certificate of Calibration, Power Cord, User Manual
US
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate