• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Hand Held Oscilloscopes
                                                                                                    Print Page

                                                                                                    U1604B/001

                                                                                                    Oscilloscope, U1600 Series, 2 Channel, 40 MHz, 100 MSPS, 125 kpts, 8.8 ns

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES U1604B/001
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU1604B/001
                                                                                                    Newark Part No.55R2346
                                                                                                    Product RangeU1600 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoU1604B/001
                                                                                                    Newark Part No.55R2346
                                                                                                    Product RangeU1600 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeU1600 Series
                                                                                                    Scope Channels2 Channel
                                                                                                    Bandwidth40MHz
                                                                                                    Sampling Rate100MSPS
                                                                                                    Display Memory Depth125 kpts
                                                                                                    Calculated Rise Time8.8ns
                                                                                                    Scope Display TypeLCD Color
                                                                                                    Kit ContentsOne 250MHz U1561A Passive Probe Per Channel (10:1), U1580A Test leads, U1162A Alligator clips, USB cable, U1571A Ni-MH Battery Pack, Certificate of Calibration, U1570A AC power Adapter and Cord
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    A three-in-one solution: Dual channel oscilloscope, True RMS DMM and Real-Time Data Logger. A high performance troubleshooting and quality assurance tool for technical professionals in the installation, maintenance, service and automotive industries.

                                                                                                    • Large 4.5" 320x240 pixel colour LCD display
                                                                                                    • Full remote control and data transfer via PC Link application software
                                                                                                    • Multi-language Quick Help support
                                                                                                    • 125 kilobytes/channel of waveform memory depth
                                                                                                    • Up to 10 waveforms and configuration setups can be stored and recalled at anytime
                                                                                                    • Real-time data logging functionality
                                                                                                    • Autoscaling
                                                                                                    • Dual Waveform Math (DWM), Fast Fourier Transform (FFT), and 22 automatic and cursor measurements
                                                                                                    • 6000 count auto-ranging TRMS Digital Multimeter
                                                                                                    • Voltage, Resistance and Capacitance measurements as well as Diode and Continuity tests

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Test & Measurement

                                                                                                    Contents

                                                                                                    Probe (1:1) CAT III 300 V, Probe (10:1) CAT III 600 V, Ground alligator clip, DMM test lead, Hook Clip, Medium jaw alligator clip, USB cable, Power lead and AC adapter, Ni-MH battery pack, Quick Start Guide, CD-ROM containing Users Guide, Quick Start Guide and PC Link Application Software.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    U1600 Series

                                                                                                    Bandwidth

                                                                                                    40MHz

                                                                                                    Display Memory Depth

                                                                                                    125 kpts

                                                                                                    Scope Display Type

                                                                                                    LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    2 Channel

                                                                                                    Sampling Rate

                                                                                                    100MSPS

                                                                                                    Calculated Rise Time

                                                                                                    8.8ns

                                                                                                    Kit Contents

                                                                                                    One 250MHz U1561A Passive Probe Per Channel (10:1), U1580A Test leads, U1162A Alligator clips, USB cable, U1571A Ni-MH Battery Pack, Certificate of Calibration, U1570A AC power Adapter and Cord

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.