New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Hand Held Oscilloscopes
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      THS3014 CAL

                      Oscilloscope, Calibrated, THS3000 Series, 4 Channel, 100 MHz, 2.5 GSPS, 10 kpts, 3.5 ns

                      TEKTRONIX THS3014 CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTHS3014 CAL
                      Newark Part No.12AC8408
                      Product RangeTHS3000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTEKTRONIX
                      Manufacturer Part NoTHS3014 CAL
                      Newark Part No.12AC8408
                      Product RangeTHS3000 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTHS3000 Series
                      Scope Channels4 Channel
                      Bandwidth100MHz
                      Sampling Rate2.5GSPS
                      Display Memory Depth10 kpts
                      Calculated Rise Time3.5ns
                      Scope Display TypeQVGA LCD Color
                      Kit ContentsOne 300 MHz THP0301-x Passive Probe Per Ch, SW, USB Cable for PC, Battery, Cal Certificate
                      Manufacturer Warranty3 Years
                      Plug TypeEU, UK
                      SVHCTo Be Advised

                      Product Overview

                      The THS3014 CAL from Tektronix is a THS3000 series handheld oscilloscope. With up to 200MHz bandwidth, 4 channels and 2.5GS/s maximum sample rate, no other oscilloscope offers as much bandwidth and sample rate in a portable handheld form factor. The THS3000 handheld oscilloscope series has 10,000 points record length per channel, enabling user to capture more signal information at higher sample rates to clearly see signal details. For applications where it is important to measure slow-changing signals over long time periods, the THS3000 series offers roll mode that extends the record length to 30,000 points of signal information. Complies with UL61010-1:2004, CAN/CSA C22.2 no. 61010.1-04, EN61010-1:2001, pollution degree 2, ANSI/ISA-82.02.01 safety standard.

                      • Calibrated handheld oscilloscope
                      • 600 Vrms CAT III, 1000 Vrms CAT II rated inputs (BNC to earth ground)
                      • 21 automatic measurements, waveform math and FFT spectral analysis
                      • Volts, time, frequency, watts cursor measurements
                      • Measurement data logging with TrendPlot, waveform pass/fail limit testing
                      • Automatic 100 display screens recorder, 6inch (153mm) bright colour display
                      • Power source voltage is 100VAC to 240VAC
                      • USB device and host support
                      • 7hours of continuous battery operation
                      • Dimension is (H x W x D) 265mm x 190mm x 70mm, 2.2Kg weight, operating temperature 0°C to +45°C

                      Applications

                      Test & Measurement

                      Contents

                      THS3014 handheld oscilloscope, THP0301-Y/B/M/G 300MHz 10X passive probes, Lithium-ion battery with 7-hour battery life, Carrying handle, Hanging strap, USB-A to mini USB-B cable for PC communication, Installation/Safety manual, Documentation CD 3, AC power adapter with power cord, ACHHS soft-sided carry case, OpenChoice desktop PC communication software, Calibration certificate documenting traceability to national metrology institute(s) and ISO9001 quality system registration.

                      Technical Specifications

                      Product Range

                      THS3000 Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      10 kpts

                      Scope Display Type

                      QVGA LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      2.5GSPS

                      Calculated Rise Time

                      3.5ns

                      Kit Contents

                      One 300 MHz THP0301-x Passive Probe Per Ch, SW, USB Cable for PC, Battery, Cal Certificate

                      Plug Type

                      EU, UK

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product