New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MSOX4034A

                      MSO / MDO Oscilloscope, InfiniiVision 4000 X-Series, 4+16 Channel, 350 MHz, 5 GSPS, 4 Mpts, 1 ns

                      KEYSIGHT TECHNOLOGIES MSOX4034A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoMSOX4034A
                      Newark Part No.28W2477
                      Product RangeInfiniiVision 4000 X-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$21,422.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21,422.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoMSOX4034A
                      Newark Part No.28W2477
                      Product RangeInfiniiVision 4000 X-Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeInfiniiVision 4000 X-Series
                      Scope Channels4+16 Channel
                      Bandwidth350MHz
                      Sampling Rate5GSPS
                      Display Memory Depth4 Mpts
                      Calculated Rise Time1ns
                      Scope Display TypeSVGA Touch Screen LCD Color
                      Kit ContentsOne 700MHz N2894A Passive Probe Per Channel (10:1), N6450-60001 16 Digital Channel MSO Cable, Front Panel Cover, Certificate of Calibration
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCLead

                      Product Overview

                      MSOX4034A is a 350MHz, 4+16 channel mixed signal oscilloscope. The 4000 X-Series boasts 12.1inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering, 1-million-waveforms/sec update rate, MegaZoom IV smart memory technology and standard segmented memory. Expand your measurement capabilities with full upgradability: Add bandwidth, digital channels, dual-ch 20MHz arbitrary WaveGen, 3-digit DVM, serial trigger and analysis & mask testing.

                      • Easily view signals on the large 12.1inch capacitive touch screen
                      • Isolate signals in seconds with exclusive Zone touch triggering
                      • Capture more data with 4Mpts memory and standard segmented memory
                      • More signal detail with 1,000,000 wfms/s update rate
                      • Integrated digital voltmeter (standard)
                      • Standard segmented smart memory allows to capture longer periods of time at high sample rates

                      Contents

                      MSO, 3-year warranty (90 days for unserialized accessories such as passive probes), Certificate of Calibration, 2-year calibration interval, One N2894A 700MHz passive probe (10:1 attenuation) per channel, N2756A 16-digital-channel MSO cable, Localized interface, Front panel overlay and built-in help system, Localized power cord, Front panel cover, Documentation CD.

                      Technical Specifications

                      Product Range

                      InfiniiVision 4000 X-Series

                      Bandwidth

                      350MHz

                      Display Memory Depth

                      4 Mpts

                      Scope Display Type

                      SVGA Touch Screen LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead

                      Scope Channels

                      4+16 Channel

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      1ns

                      Kit Contents

                      One 700MHz N2894A Passive Probe Per Channel (10:1), N6450-60001 16 Digital Channel MSO Cable, Front Panel Cover, Certificate of Calibration

                      Plug Type

                      US

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product