Product Information
Product Overview
Introducing the 6-in-1 integrated oscilloscope that includes a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer and DVM / frequency counter. The MDO4000C Series has the performance you need to solve the toughest embedded design challenges quickly and efficiently. When configured with an integrated spectrum analyzer, it is the only instrument that provides simultaneous and synchronized acquisition of analog, digital and spectrum, ideal for incorporating wireless communications (IoT) and EMI troubleshooting. The MDO4000C is completely customizable and fully upgradeable so you can add the instruments you need now - or later.
- Wave inspector® waveform navigation & automated search allows you to find events of interest quickly
- Over 125 trigger combinations providing a complete set of triggers
- Identify glitches and other infrequent transient signals quickly with more than 340,000 waveform/s
- Understand events of interest with the color-graded display
- Synchronized analysis of analog, digital, and RF signals for easy system-level troubleshooting
- Digital phosphor technology with Fastacq™ High-Speed Waveform Capture
- Customizable and fully upgradeable
- 9kHz - 6GHz (SA6) Spectrum Analyzer
- 50MHz Function Generator with a 128k Arbitrary Generator (Option)
- 16 Digital Channel Logic Analyzer (Option)
- Serial Bus Protocol Analyzer (Option)
- Digital Voltmeter/Frequency Counter (Free with product registration)
Applications
Test & Measurement, System Monitoring, Maintenance & Repair, Signal Processing
Technical Specifications
MDO4000C Series
1GHz
-
TFT LCD Colour
3 Years
To Be Advised
4 Channel
5GSPS
350ps
1GHz 10:1 Passive Probe per Analog Channel, Power Cord, OpenChoice Software, N-to-BNC adapter
US
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate