Product Information
Product Overview
Power better application bundle is built around the 4-channel, 500MHz bandwidth InfiniiVision 3000T X-Series digital storage oscilloscope (DSO) with the built-in function/arbitrary waveform generator and the power supply characterization and analysis software option. The power analysis software package includes the broadest support for testing linear and switch mode power supplies (SMPS) including input AC power quality, current harmonics, switching losses, turn-on/off analysis, transient analysis, output ripple, efficiency, and frequency response testing including power supply rejection ratio (PSRR) and control loop response (gain & phase Bode plots). Included in the power better test bundle are the N2790A 100-MHz highvoltage (±1500V) differential active probe, the 1147B 50MHz 15A current probe, and the U1880A voltage-to-current probe deskew fixture.
- Optimized for power supply characterization & testing
Contents
DSOXT3054T 4-channel, 500MHz oscilloscope, D3000PWRB power analysis software option, DSOX3WAVEGEN function/AWG, N2790A 100MHz HV diff active probe, 1147B 50MHz current probe, U1880A Deskew fixture, DSOXLAN LAN/VGA module.
Technical Specifications
DSOXT3054T Oscilloscope, D3000PWRB Power Analysis S/W, DSOX3WAVEGEN, N2790A, 1147B/U1880A, DSOXLAN
No SVHC (17-Jan-2023)
InfiniiVision 3000 X-Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate