• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Kits
                                                                                                    Print Page

                                                                                                    FLUKE-87V/IMSK

                                                                                                    Industrial Digital MultiMeter Kit with head resistant test leads, magnetic holder and carrying case

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-87V/IMSK
                                                                                                    FLUKE FLUKE-87V/IMSK
                                                                                                    FLUKE FLUKE-87V/IMSK
                                                                                                    FLUKE FLUKE-87V/IMSK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-87V/IMSK
                                                                                                    Newark Part No.11R0628
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$625.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $625.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-87V/IMSK
                                                                                                    Newark Part No.11R0628
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsFluke-87V Multimeter, Current Clamp, Thermocouple Probe, Test Leads, Alligator Clips
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE-87V/IMSK is an industrial multimeter service combo kit. This combo kit is built around the Fluke 87V, the most widely used industrial digital multimeter in the world, combined with the i400 AC current clamp. Together, they provide the resolution and accuracy to efficiently troubleshoot any electrical system. The kit includes special accessories to make the user even more productive on the job and will save over 15% compared with the individually priced items. Plus, users will be working with the most trusted tools in the world. It is designed to withstand spikes of more than 8000V and an audible input alert warning against the wrong use of input jacks.

                                                                                                    • Fluke-87V multimeter has True-RMS accuracy and advanced functionality to give the results you need
                                                                                                    • Fluke-i400 AC 400A current clamp turns the 87V into a clamp meter
                                                                                                    • Safety rated CAT III 1000V, CAT IV 600V meter to get you home safely from the job
                                                                                                    • Operating temperature range from -20°C to +55°C
                                                                                                    • CSA, RCM agency approvals
                                                                                                    • Size is 7.91 × 3.86 × 2.05inch (with holster)
                                                                                                    • Lifetime warranty
                                                                                                    • 400A nominal current range
                                                                                                    • Useable frequency range from 5Hz to 20kHz

                                                                                                    Contents

                                                                                                    FLUKE 87V industrial multimeter, FLUKE i400 400A AC current clamp, 80BK-A DMM temperature probe, TL75 hard point test lead set, AC175 threaded alligator clip set.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Fluke-87V Multimeter, Current Clamp, Thermocouple Probe, Test Leads, Alligator Clips

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for FLUKE-87V/IMSK

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.