Product Information
Product Overview
FLK-324-IRR-PVLD1 is a solar tool kit with 324 clamp meter, FLK-IRR1-SOL solar irradiance meter and test leads. The 324 True-RMS Clamp Meter is an ideal clamp meter for solar photovoltaic (PV) installation technicians working on residential or light commercial systems. Safely connect the MC4 test leads to the clamp meter to validate voltage and current from individual panels or a series of panels in a PV array. Use the IRR1-SOL to obtain the amount of solar irradiance necessary to calculate the IV curve of the power output. Validate that the panel or string of panels are outputting the correct voltage.
- Rugged, reliable basic True-RMS clamp meter
- Measure AC current up to 400 A, AC/DC voltage to 600 V
- Measure solar irradiance, ambient and PV module temperature, array orientation and tilt angles
- MC4 test leads are designed for use with solar clamp meters that accept 4mm banana plugs
- Features a resolution of 0.01 for detailed measurement readings
- Clamp meter features CAT III 600 V, CAT IV 300 V safety rating
- Make instantaneous measurements to determine the watts per square meter solar irradiation
- MC4 leads comply to IEC / EN 61010-031
Contents
324 true-RMS clamp meter, (1 pair) TL75 test leads type K thermocouple, Two AAA batteries (installed), Soft case, Quick reference guide, FLK-IRR1-SOL solar irradiance meter, FLK80PR-IRR external temperature probe with suction cup, C250 carrying case with shoulder strap, (4) AA alkaline batteries (installed), User manual, Pomona PVLEAD1 MC4 to 4 mm test lead set.
Technical Specifications
Fluke 324 True RMS Clamp Meter, IRR1-SOL Solar Irradiance Meter, Pomona PVLEAD1/3 MC4 Test Leads set
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate