Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $127.990 |
Price for:Each
Minimum: 1
Multiple: 1
$127.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoDM73C
Newark Part No.29M4788
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity, Resistance
No. of Digits3.75
DMM Response TypeAverage
Display Count3400
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max34Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
The Amprobe DM73C Pen Probe Digital Multimeter allows for one-handed measurements to be taken with its pen-style design and built in test probe.
- 3400-count digital display plus analogue bargraph
- 3.5 Digit LCD display
- 600 V AC and 600 V DC ranges
- Improved DC basic accuracy 0.5%
- Resistance to 34 MΩ
- Continuity beeper
- Auto power off
- Autoranging
- Diode Test
- Data Hold
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test lead with alligator clip, 2 batteries, spare tip and users manual.
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, Resistance
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.75
Display Count
3400
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
34Mohm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate