• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    Print Page

                                                                                                    ALC-110

                                                                                                    Clamp Meter, AC Current, 60 A, True RMS

                                                                                                    AMPROBE - FLUKE
                                                                                                    AMPROBE - FLUKE ALC-110
                                                                                                    AMPROBE - FLUKE ALC-110
                                                                                                    AMPROBE - FLUKE ALC-110
                                                                                                    AMPROBE - FLUKE ALC-110
                                                                                                    AMPROBE - FLUKE ALC-110
                                                                                                    AMPROBE - FLUKE ALC-110
                                                                                                    AMPROBE - FLUKE ALC-110
                                                                                                    AMPROBE - FLUKE ALC-110
                                                                                                    AMPROBE - FLUKE ALC-110
                                                                                                    AMPROBE - FLUKE ALC-110
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoALC-110
                                                                                                    Newark Part No.96AC7243
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoALC-110
                                                                                                    Newark Part No.96AC7243
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC Current
                                                                                                    Current Measure AC Max60A
                                                                                                    Voltage Measure AC Max-
                                                                                                    Voltage Measure DC Max-
                                                                                                    Resistance Measure Max-
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Range SelectionAuto
                                                                                                    No. of Digits3.75
                                                                                                    Jaw Opening Max30mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Leakage current clamp
                                                                                                    • Measures earth and differential leakage currents
                                                                                                    • Measures leakage currents through the earth (PE) conductor
                                                                                                    • Appliance current consumption without interruptions to the circuit
                                                                                                    • Trace the source of earth leakage currents
                                                                                                    • Identify intermittent GFCI trips without switching equipment off
                                                                                                    • Check a system for an electrical break of insulation where current is flowing to the ground
                                                                                                    • For use where industrial leakage current testing is required

                                                                                                    Contents

                                                                                                    Leakage current clamp, 2 x AAA batteries, Soft carrying case.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC Current

                                                                                                    Voltage Measure AC Max

                                                                                                    -

                                                                                                    Resistance Measure Max

                                                                                                    -

                                                                                                    Range Selection

                                                                                                    Auto

                                                                                                    Jaw Opening Max

                                                                                                    30mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Current Measure AC Max

                                                                                                    60A

                                                                                                    Voltage Measure DC Max

                                                                                                    -

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    No. of Digits

                                                                                                    3.75

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.