• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Kits
                                                                                                    Print Page

                                                                                                    FLK-A3001 FC KIT

                                                                                                    Digital Multimeter Kit, Multimeter, AC Current Clamp Module and Accessories

                                                                                                    FLUKE
                                                                                                    FLUKE FLK-A3001 FC KIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-A3001 FC KIT
                                                                                                    Newark Part No.47X3309
                                                                                                    Product RangeFluke Connect 3000 FC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$675.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $675.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-A3001 FC KIT
                                                                                                    Newark Part No.47X3309
                                                                                                    Product RangeFluke Connect 3000 FC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsMultimeter, AC Current Clamp Module and Accessories
                                                                                                    Product RangeFluke Connect 3000 FC Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLK-A3001 FC KIT is a wireless iFlex® AC current Clamp Kit provides measurement of many common electrical parameters. The Fluke 3000 FC series wireless multimeter with the Fluke Connect™ app has all the essentials for convenient test and measurement troubleshooting. The wireless digital multimeter functions as the mobile hub, displaying readings from up to three meter modules tools simultaneously from up to 20m away. The Fluke a3001 FC wireless iFlex® AC current module allows to measure around awkward sized conductors or get into tight spaces and makes wire access easier. The AC current meter contains one true-RMS flexible current meter and one iFlex i2500-10 flexible current probe.

                                                                                                    • Fluke 3000 FC - AC and DC voltage measurements to 1000V
                                                                                                    • Fluke 3000 FC - AC and DC current with 0.01mA resolution
                                                                                                    • Fluke 3000 FC - Continuity, resistance, diode test, capacitance and frequency measurements
                                                                                                    • Fluke 3000 FC - Minimum/maximum recording
                                                                                                    • Fluke 3000 FC - CAT III 1000V, Cat IV 600V
                                                                                                    • Fluke 3000 FC - IP54 Protection rating
                                                                                                    • a3001 FC Wireless iFlex - Measure up to 2500A AC
                                                                                                    • a3001 FC Wireless iFlex - Use as a standalone meter or as part of the system
                                                                                                    • a3001 FC Wireless iFlex - Logging function for recording and saving up to 65000 readings
                                                                                                    • a3001 FC Wireless iFlex - Inrush function

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Fluke 3000 FC series Wireless multimeter, Fluke a3001 FC Wireless iFlex AC current module, TL175 Test leads, AC175 Alligator clips and iFlex i2500-10 Flexible current probe.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Multimeter, AC Current Clamp Module and Accessories

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    Fluke Connect 3000 FC Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.