• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Bench
                                                                                                  Print Page

                                                                                                  B2987B/A6J

                                                                                                  Bench Digital Multimeter, 10pohm, ANSI Z540-1-1994 Cal, 6.5, GPIB, LAN / LXI, USB, 20 mA, 20 V

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES B2987B/A6J
                                                                                                  KEYSIGHT TECHNOLOGIES B2987B/A6J
                                                                                                  KEYSIGHT TECHNOLOGIES B2987B/A6J
                                                                                                  KEYSIGHT TECHNOLOGIES B2987B/A6J
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoB2987B/A6J
                                                                                                  Newark Part No.20AM0992
                                                                                                  Product RangeB2980B Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$21,447.470
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21,447.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoB2987B/A6J
                                                                                                  Newark Part No.20AM0992
                                                                                                  Product RangeB2980B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits6.5
                                                                                                  DMM ConnectivityGPIB, LAN / LXI, USB
                                                                                                  Current Measure AC Max20mA
                                                                                                  Voltage Measure AC Max20V
                                                                                                  Resistance Measure Max-
                                                                                                  Product RangeB2980B Series
                                                                                                  Current Measure DC Max20mA
                                                                                                  Voltage Measure DC Max20V
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Humidity, Resistance, Temperature
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  B2987B/A6J electrometer/high resistance meter with ANSI Z540-1-1994 calibration is the world’s only graphical electrometer that allows you to confidently measure small currents with 0.01fA (0.01 x 10^15A) resolution and large resistances of up to 10Pohm (10 x 10^15ohm). In addition, battery operation eliminates AC line noise from your critical measurements. It possesses a 4.3” color LCD with a graphical user interface that provides trend chart and histogram data in addition to numeric information. These front-panel capabilities enable you to capture transient behaviour and to perform quick statistical analyses without a PC. The available Setup Integrity Checker software option allows you to compare the noise levels of different cabling and fixturing arrangements to help isolate external noise sources.

                                                                                                  • 20,000 readings/s
                                                                                                  • Battery operation for AC power line noise-free measurements
                                                                                                  • Time domain view to capture transients
                                                                                                  • Histogram view to perform quick data analysis
                                                                                                  • Other X-Y plots (I-V, I-t, R-t, Q-t, I-R, etc.)
                                                                                                  • Setup integrity checker software (option)
                                                                                                  • Easy-to-use auto navigation
                                                                                                  • Real-time noise monitor
                                                                                                  • Up to ±1,000V voltage source
                                                                                                  • Li-ion battery with integrated smart battery monitor and charger

                                                                                                  Contents

                                                                                                  B2987B electrometer/high resistance meter with battery (ANSI Z540-1-1994 calibration), Power cable, USB cable, Triax cable (1.5m), Ground connection cable, Banana to screw-lug, Earthing wire(2m), Open cap for Triax connector, Quick reference (English), High voltage test leads, alligator clips, thermocouple, Interlock connector head, humidity probe connector head, CD-ROMs including PDF manuals, Quick I/V measurement software and drivers, Keysight I/O library suite.

                                                                                                  Technical Specifications

                                                                                                  No. of Digits

                                                                                                  6.5

                                                                                                  Current Measure AC Max

                                                                                                  20mA

                                                                                                  Resistance Measure Max

                                                                                                  -

                                                                                                  Current Measure DC Max

                                                                                                  20mA

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  DMM Connectivity

                                                                                                  GPIB, LAN / LXI, USB

                                                                                                  Voltage Measure AC Max

                                                                                                  20V

                                                                                                  Product Range

                                                                                                  B2980B Series

                                                                                                  Voltage Measure DC Max

                                                                                                  20V

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Humidity, Resistance, Temperature

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.