• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Clamp Meters
                                                                                                    Print Page

                                                                                                    FLK-A3001 FC

                                                                                                    AMMETER, AC, 0A TO 2.5KA, 3-1/2

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLK-A3001 FC
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-A3001 FC
                                                                                                    Newark Part No.47X3308
                                                                                                    Product RangeFluke Connect 3000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$358.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $358.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLK-A3001 FC
                                                                                                    Newark Part No.47X3308
                                                                                                    Product RangeFluke Connect 3000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeFluke Connect 3000 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLK-A3001 FC is a wireless iFlex® AC current meter. It is a fully functional true-rms current meter that wirelessly relays measurements to the Fluke Connect® mobile app. Connect the A3001 FC current module and read the results on your smartphone from a safe distance. Users can save and share measurements from the field with their team anytime, from anywhere. Safety compliances include IEC 61010-1, 600V CAT IV/1000V CAT III, 3rd edition and CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE certifications.

                                                                                                    • Measure and record up to 65,000 readings wirelessly
                                                                                                    • Easier wire access around large conductors in tight spaces
                                                                                                    • Measuring range from 0.5A to 2500A AC
                                                                                                    • Isolating intermittent electrical faults easily
                                                                                                    • Faster and cheaper 3-phase testing
                                                                                                    • 0.1A resolution, 3% ±5 digits (5Hz to 500Hz) accuracy
                                                                                                    • 2.4GHZ ISM band RF communications
                                                                                                    • Operating temperature range from -10°C to +50°C
                                                                                                    • IP42 ingress protection (IP) rating
                                                                                                    • Size (HxWxD) is 6.49inch x 2.5inch x 0.55inch

                                                                                                    Contents

                                                                                                    A3001 flexible current clamp meter, iFlex i2500-10 flexible current probe, Quick reference guide.

                                                                                                    Warnings

                                                                                                    Not compatible with Fluke CNX test tools.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Fluke Connect 3000 Series

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.