• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Test Support Modules
                                                                                                    Print Page

                                                                                                    194882-01

                                                                                                    Test Support, C Series Module Shell, cRIO-9958, CompactRIO I/O System

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 194882-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No194882-01
                                                                                                    Newark Part No.14AJ7135
                                                                                                    Product RangecRIO-9958
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,430.000
                                                                                                    Price for:Pack of 100
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,430.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No194882-01
                                                                                                    Newark Part No.14AJ7135
                                                                                                    Product RangecRIO-9958
                                                                                                    Product TypeC Series Module Shell
                                                                                                    For Use WithNI CompactRIO I/O Systems
                                                                                                    Product RangecRIO-9958
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The cRIO-9958 contains 100 module covers and offers OEMs and system integrators a cost-effective solution for developing custom CompactRIO I/O modules. The cRIO-9958 is not a full sleeve for the CompactRIO module; it only includes the metal cover on the outside part of the enclosure. The cRIO-9958 module covers do not have cut-outs for connectors, so you can choose the connectivity of your custom module.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    C Series Module Shell

                                                                                                    Product Range

                                                                                                    cRIO-9958

                                                                                                    For Use With

                                                                                                    NI CompactRIO I/O Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.