• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Switches
                                                                                                    Print Page

                                                                                                    780587-25

                                                                                                    Multiplexer Switch Module, PXIe-2525, 10MHz, 64 Channel, Electromechanical, 2-Wire 64 x 1, 2 A, 150V

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 780587-25
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780587-25
                                                                                                    Newark Part No.13AJ3933
                                                                                                    Product RangePXIe-2525
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,779.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,779.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780587-25
                                                                                                    Newark Part No.13AJ3933
                                                                                                    Product RangePXIe-2525
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Switch TypePXI Multiplexer Switch Module
                                                                                                    Switch Configuration2-Wire 64 x 1
                                                                                                    No. of Channels64Channels
                                                                                                    Bus Connector TypePXIe
                                                                                                    Relay TypeElectromechanical
                                                                                                    Switching Voltage Max150VDC
                                                                                                    Switching Current Max2A
                                                                                                    Bandwidth10MHz
                                                                                                    For Use WithNI PXI Controller
                                                                                                    Product RangePXIe-2525
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The PXIe-2525 is a high-density PXI multiplexer switch module that is ideal for routing signals within automated test systems. It uses electromechanical relays to perform immediate switch operations in one of the following 2-wire multiplexer configurations: 16 bank 4x1, octal 8x1, quad 16x1, dual 32x1, and 64x1. The PXIe-2525 also features on-board relay counting for relay monitoring.

                                                                                                    Technical Specifications

                                                                                                    Switch Type

                                                                                                    PXI Multiplexer Switch Module

                                                                                                    No. of Channels

                                                                                                    64Channels

                                                                                                    Relay Type

                                                                                                    Electromechanical

                                                                                                    Switching Current Max

                                                                                                    2A

                                                                                                    For Use With

                                                                                                    NI PXI Controller

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Switch Configuration

                                                                                                    2-Wire 64 x 1

                                                                                                    Bus Connector Type

                                                                                                    PXIe

                                                                                                    Switching Voltage Max

                                                                                                    150VDC

                                                                                                    Bandwidth

                                                                                                    10MHz

                                                                                                    Product Range

                                                                                                    PXIe-2525

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.