Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778572-34
Newark Part No.13AJ3761
Product RangePXI-2534
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,955.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,955.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778572-34
Newark Part No.13AJ3761
Product RangePXI-2534
Technical Datasheet
Switch TypePXI Matrix Switch Module
Switch Configuration1-Wire 8 x 32
No. of Channels-
Bus Connector TypePXI Hybrid
Relay TypeSolid State
Switching Voltage Max55VDC
Switching Current Max1A
Bandwidth2MHz
For Use WithNI PXI Controller
Product RangePXI-2534
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2534 is a high-density 8x32 PXI matrix switch module built to serve high-channel-count automated test systems. Featuring solid-state relays (SSRs), the PXI-2534 offers unlimited mechanical lifetime and the ability to route 55 W simultaneously on all channels. It also features on-board relay counting for relay monitoring and deterministic operation with hardware triggers to improve test throughput.
Technical Specifications
Switch Type
PXI Matrix Switch Module
No. of Channels
-
Relay Type
Solid State
Switching Current Max
1A
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
1-Wire 8 x 32
Bus Connector Type
PXI Hybrid
Switching Voltage Max
55VDC
Bandwidth
2MHz
Product Range
PXI-2534
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate