• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Relay Modules
                                                                                                    Print Page

                                                                                                    778572-23

                                                                                                    Relay Module, PXI-2523, 35MHz, DPDT, 26 Channel, 2A, 100V

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 778572-23
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778572-23
                                                                                                    Newark Part No.13AJ3758
                                                                                                    Product RangePXI-2523
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,914.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,914.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778572-23
                                                                                                    Newark Part No.13AJ3758
                                                                                                    Product RangePXI-2523
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypePXI Relay Module
                                                                                                    Contact ConfigurationDPDT
                                                                                                    No. of Relays26Relays
                                                                                                    Bus Connector TypePXI Hybrid
                                                                                                    Switching Voltage Max100V
                                                                                                    Switching Current Max2A
                                                                                                    Bandwidth35MHz
                                                                                                    For Use WithNI PXI Controller
                                                                                                    Product RangePXI-2523
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The PXI-2523 is a general-purpose switch module that features independent double-pole double-throw (DPDT) armature relays. Each relay is nonlatching with very low on-resistance and low thermal offsets. The PXI-2523 is fully software programmable, and it supports on-board relay count tracking. With an efficient coupling of voltage/current capability and relay density, this switch module is ideal for automated test equipment (ATE) loads or for controlling heaters, lights, and fans.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    PXI Relay Module

                                                                                                    No. of Relays

                                                                                                    26Relays

                                                                                                    Switching Voltage Max

                                                                                                    100V

                                                                                                    Bandwidth

                                                                                                    35MHz

                                                                                                    Product Range

                                                                                                    PXI-2523

                                                                                                    Contact Configuration

                                                                                                    DPDT

                                                                                                    Bus Connector Type

                                                                                                    PXI Hybrid

                                                                                                    Switching Current Max

                                                                                                    2A

                                                                                                    For Use With

                                                                                                    NI PXI Controller

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.