• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI GBIP, Serial & Ethernet Modules
                                                                                                  Print Page

                                                                                                  786939-01

                                                                                                  High-Speed Serial Instrument, FlexRIO, PXIe-6594, 8 Port, 28Gbps, KU15P

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 786939-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No786939-01
                                                                                                  Newark Part No.14AJ6344
                                                                                                  Product RangePXIe-6594
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$40,156.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $40,156.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No786939-01
                                                                                                  Newark Part No.14AJ6344
                                                                                                  Product RangePXIe-6594
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product TypeFlexRIO High-Speed Serial Module
                                                                                                  No. of Ports8 Port
                                                                                                  Data Rate28Gbps
                                                                                                  Bus Connector TypePXI Express
                                                                                                  Supported OS-
                                                                                                  For Use WithNI Electronic Test and Instrumentation
                                                                                                  Product RangePXIe-6594
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The PXIe-6594 is designed for engineers who need to validate, interface through, and test serial protocols. It includes a Xilinx Kintex Ultrascale+ FPGA to implement various high-speed serial protocols, and it is programmable in LabVIEW FPGA for maximum application-specific customization and reuse. The PXIe-6594 takes advantage of FPGA multigigabit transceivers for up to eight TX and RX lanes.

                                                                                                  Technical Specifications

                                                                                                  Product Type

                                                                                                  FlexRIO High-Speed Serial Module

                                                                                                  Data Rate

                                                                                                  28Gbps

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  Product Range

                                                                                                  PXIe-6594

                                                                                                  No. of Ports

                                                                                                  8 Port

                                                                                                  Bus Connector Type

                                                                                                  PXI Express

                                                                                                  For Use With

                                                                                                  NI Electronic Test and Instrumentation

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:4A994
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.