Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783638-01
Newark Part No.14AJ5774
Product RangePXIe-6591
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35,730.000 |
Price for:Each
Minimum: 1
Multiple: 1
$35,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783638-01
Newark Part No.14AJ5774
Product RangePXIe-6591
Technical Datasheet
Product TypePXI High-Speed Serial Instrument
No. of Ports8 Port
Data Rate12.5Gbps
Bus Connector TypePXI Express
Supported OS-
For Use WithNI Electronic Test and Instrumentation
Product RangePXIe-6591
SVHCLead
Product Overview
The PXIe-6591 is designed for engineers who need to validate, interface through, and test serial protocols. It includes a Xilinx Kintex-7 FPGA to implement various high-speed serial protocols, and it is programmable with the LabVIEW FPGA Module for maximum application-specific customization and reuse. The PXIe-6591 takes advantage of FPGA multigigabit transceivers and up to eight TX and RX lanes. In addition to high-speed serial lanes, the PXIe-6591 features digital I/O signals that support multiple logic families with per line, per cycle direction control.
Technical Specifications
Product Type
PXI High-Speed Serial Instrument
Data Rate
12.5Gbps
Supported OS
-
Product Range
PXIe-6591
No. of Ports
8 Port
Bus Connector Type
PXI Express
For Use With
NI Electronic Test and Instrumentation
SVHC
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate