• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Frame Grabber Modules
                                                                                                    Print Page

                                                                                                    787314-01

                                                                                                    Frame Grabber Module, PXIE-8246, 4 Camera, PCI Express

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 787314-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No787314-01
                                                                                                    Newark Part No.57AJ4541
                                                                                                    Product RangePXIE-8246
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,176.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,176.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No787314-01
                                                                                                    Newark Part No.57AJ4541
                                                                                                    Product RangePXIE-8246
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeFrame Grabber Module
                                                                                                    Interface TypeEthernet
                                                                                                    Bus Connector TypePCI Express
                                                                                                    No. of Cameras Supported4 Camera
                                                                                                    FPGA Family-
                                                                                                    For Use WithNI Machine Vision Products
                                                                                                    Product RangePXIE-8246
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    787314-01 is a PXIe, 4-port, GigE PXI frame grabber module. The PXIe-8246 helps you acquire images in machine vision and scientific imaging applications that require high data throughput. This PXI frame grabber module includes four RJ45 gigabit Ethernet (GigE) ports in a single-slot PXI Express module and features power over Ethernet (PoE). Additionally, the PXIe-8246 includes a vision acquisition software license.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Frame Grabber Module

                                                                                                    Bus Connector Type

                                                                                                    PCI Express

                                                                                                    FPGA Family

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PXIE-8246

                                                                                                    Interface Type

                                                                                                    Ethernet

                                                                                                    No. of Cameras Supported

                                                                                                    4 Camera

                                                                                                    For Use With

                                                                                                    NI Machine Vision Products

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.