• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Ion Meters
                                                                                                    Print Page

                                                                                                    FLUKE-481

                                                                                                    RADIATION SURVEY METER, 0mR/h to 50R/h

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-481
                                                                                                    FLUKE FLUKE-481
                                                                                                    FLUKE FLUKE-481
                                                                                                    FLUKE FLUKE-481
                                                                                                    FLUKE FLUKE-481
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-481
                                                                                                    Newark Part No.91T7734
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-481
                                                                                                    Newark Part No.91T7734
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The Fluke 481 Radiation Detection Meter is a portable and practical means for discovering irradiated goods, and for helping remediate contaminant and safety issues while minimally affecting performances. Ideal for detecting irradiated goods, equipment, surfaces or environments in industrial settings, the 481 Radiation Meter helps ascertain worker safety and compliance to federal regulations. Use of the Fluke 481 assures employees that radiation dangers are known, monitored and calculated for their security. Whenever radiation is found, a clear and quantifiable result provides handlers to comply with federal guidelines while avoiding unnecessary steps that could stop procedures, impact productivity or lead to missed revenue.

                                                                                                    • Detects skin-dose (beta particle) and deep-dose (gamma) and X-ray radioactivity
                                                                                                    • Requires no adjustments; simple two button process
                                                                                                    • Provides promptly read, correct value through auto ranging capability
                                                                                                    • Easily visible inside truck trailers and other low-light situations with automated backlight
                                                                                                    • Works dependably inside or outside thanks to sealed case
                                                                                                    • 30 % more precise than other available meters
                                                                                                    • Delivers more than one week of uninterrupted functioning with two 9-volt alkaline batteries
                                                                                                    • Proven in use by state and local governmental emergency response professionals, state inspectors etc
                                                                                                    • Measures both dose and dose-rate
                                                                                                    • Valuable for contamination-detection, radiation area metering, radiation-level monitoring etc
                                                                                                    • Rugged Fluke design

                                                                                                    Applications

                                                                                                    Test & Measurement, Test & Measurement, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:1A999
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.