New DealsOffersContact UsHelpTrack Ordersen español
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
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Sound Level Testing & Measurement
                      Print Page

                      MP780902

                      Sound Level Meter, 40 dB, 130 dB, 3.5 dB, 0.1 dB, 0 °C, 40 °C

                      MULTICOMP PRO MP780902
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP780902
                      Newark Part No.52R3160
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      175 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP780902
                      Newark Part No.52R3160
                      Technical Datasheet

                      Data Sheet

                      Sound Level Min40dB
                      Sound Level Max130dB
                      Accuracy dB3.5dB
                      Resolution (db)0.1dB
                      Operating Temperature Min0°C
                      Operating Temperature Max40°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 72-935 is a Compact Digital Sound Level Meter, measures less than 6-inch length, including the windscreen and provides full 40 to 130dB measuring range. Perfect for numerous types of measurement including sound system testing and noise level monitoring.

                      • Simple one-button operation
                      • Selectable minimum/maximum hold
                      • Large 3/4" digit LCD backlit display
                      • Threaded insert which accepts standard tripod mount
                      • Auto power off
                      • 1999 count display with 0.1dB resolution
                      • Removable windscreen
                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Test & Measurement

                      Contents

                      Manual, 9V Battery.

                      Notes

                      3 Years Manufacturer Warranty.

                      Technical Specifications

                      Sound Level Min

                      40dB

                      Accuracy dB

                      3.5dB

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Sound Level Max

                      130dB

                      Resolution (db)

                      0.1dB

                      Operating Temperature Max

                      40°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product