Need more?
| Quantity | Price |
|---|---|
| 1+ | $28,549.990 |
Product Information
Alternatives for FLK-II910
1 Product Found
Product Overview
Fluke precision acoustic imager is the perfect tool for high voltage electricians, electrical test engineers and grid maintenance teams that are constantly inspecting and maintaining power distribution and industrial high voltage equipment. The ii910 provides a safe quick and easy way to detect and locate partial discharge in order to maintain high voltage equipment and prevent catastrophic events. With the SoundSight™ technology the ii910 translates the sounds that it hears into a visual representation so that users can quickly locate problem areas. The higher frequency capability of the ii910 allows for earlier detection to facilitate early maintenance planning and is why the ii910 has a frequency range of 2KHz to 100KHz. Compliance to IEC 61010-1 and IEC 61326-1: portable electromagnetic environment IEC 61326-2-2 CISPR 11: Group 1, Class A.
- Blended live SoundMap™ with visual image
- Detection range 0.5m to 120m (1.6 to 393 feet) depending on ambient conditions
- 7inch 1280 x 800 LCD with capacitive touchscreen
- Field of view is 63°± 5°, -10°C to 40°C operating temperature
- Nominal frame rate of 25FPS
- IP40 protection against particles
- Fixed focus lens
- Size (H x W x L) is 186mm x 322mm x 68mm, weight is (battery included) 1.7Kg
- Internal memory with the capacity for 999 picture files and 20 video files
- Ease of use intuitive user interface
Contents
Precision acoustic imager, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, Rugged hard carrying case, Two rubber array covers, Adjustable hand strap, Adjustable neck strap.
Technical Specifications
120m
1280 x 800 Pixels
2kHz to 100kHz
ii900 Series Sonic Imagers
7"
63° x 63°
-
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate