• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Anemometers and Airflow Meters
                                                                                                    Print Page

                                                                                                    FLUKE-922/KIT

                                                                                                    Anemometer, 1m/s to 80m/s, 0 °C, 50 °C, 45% to 90%, 175 mm

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-922/KIT
                                                                                                    FLUKE FLUKE-922/KIT
                                                                                                    FLUKE FLUKE-922/KIT
                                                                                                    FLUKE FLUKE-922/KIT
                                                                                                    FLUKE FLUKE-922/KIT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-922/KIT
                                                                                                    Newark Part No.89M0304
                                                                                                    Also Known As095969355322
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,224.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,224.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-922/KIT
                                                                                                    Newark Part No.89M0304
                                                                                                    Also Known As095969355322
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Air Velocity Range1m/s to 80m/s
                                                                                                    Beaufort Force-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Relative Humidity Range45% to 90%
                                                                                                    External Height175mm
                                                                                                    External Width775mm
                                                                                                    External Depth419mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The Fluke 922 makes airflow measurements easy by combining three tools: differential pressure, airflow, and velocity into a single, rugged meter.

                                                                                                    • Powerful meter provides differential and static pressure, air velocity and flow readings
                                                                                                    • Convenient colour hoses help proper interpretation of pressure readings
                                                                                                    • Easy to use without sacrificing performance
                                                                                                    • Bright, backlit display for clear viewing in all environments
                                                                                                    • User-defined duct shape and size for maximum airflow accuracy
                                                                                                    • Resolution down to 0.001 in H2O
                                                                                                    • 99 point data storage capacity
                                                                                                    • Min/Max/Average/Hold functions for easy data analysis
                                                                                                    • Auto power off saves battery life

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Metering, Test & Measurement

                                                                                                    Contents

                                                                                                    Fluke 922 Airflow Meter, 12 inch pitot tube, Two Rubber Hoses, TPak Magnetic Strip, TPak Strap, 9 inches, TPak Latch Tab, Four AA Batteries 1.5 V Alkaline, Users Manual & Hard Carrying Case.

                                                                                                    Technical Specifications

                                                                                                    Air Velocity Range

                                                                                                    1m/s to 80m/s

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Relative Humidity Range

                                                                                                    45% to 90%

                                                                                                    External Width

                                                                                                    775mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Beaufort Force

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    External Height

                                                                                                    175mm

                                                                                                    External Depth

                                                                                                    419mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for FLUKE-922/KIT

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.