• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    FLUKE-1555 FC KIT W/IR3000

                                                                                                    Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV, 10kV, 2Tohm, -20 °C, 50 °C

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-1555 FC KIT W/IR3000
                                                                                                    FLUKE FLUKE-1555 FC KIT W/IR3000
                                                                                                    FLUKE FLUKE-1555 FC KIT W/IR3000
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1555 FC KIT W/IR3000
                                                                                                    Newark Part No.60AC4421
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,175.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,175.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-1555 FC KIT W/IR3000
                                                                                                    Newark Part No.60AC4421
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeDigital Megohmmeter
                                                                                                    Insulation Testing Voltage250V, 500V, 1kV, 2.5kV, 5kV, 10kV
                                                                                                    Insulation Testing Resistance2Tohm
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    External Height269mm
                                                                                                    External Width277mm
                                                                                                    External Depth160mm
                                                                                                    Weight3.7kg
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    IP40 rated 10KV insulation resistance tester kit combined with the ir3000 FC connector and Fluke Connect™ Mobile App. It is designed to improve worker safety and save time while conducting insulation on high voltage equipment including switchgear, motors, generators and cables.

                                                                                                    • CAT III 1000V, CAT IV 600V safety rating
                                                                                                    • Front panel save and recall buttons
                                                                                                    • Wireless start/stop capability keeps user out of harm’s way during actual tests
                                                                                                    • Reduce paperwork by wirelessly storing results in Fluke Connect
                                                                                                    • Know if line voltage is present before starting a test
                                                                                                    • Turn changing digital readouts into meaningful visual output
                                                                                                    • Timer settings up to 99 minutes for timed tests
                                                                                                    • Ramp function for breakdown testing
                                                                                                    • Improve accuracy of data for preventive maintenance programs
                                                                                                    • Powered by 12V lead-acid rechargeable battery

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    Insulation tester, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, AC power cord, Quick reference card, USB-IR cable installation guide, IP67 hard case, Certificate of calibration, Heavy duty alligator clip leads.

                                                                                                    Notes

                                                                                                    Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Digital Megohmmeter

                                                                                                    Insulation Testing Resistance

                                                                                                    2Tohm

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    External Width

                                                                                                    277mm

                                                                                                    Weight

                                                                                                    3.7kg

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Insulation Testing Voltage

                                                                                                    250V, 500V, 1kV, 2.5kV, 5kV, 10kV

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    External Height

                                                                                                    269mm

                                                                                                    External Depth

                                                                                                    160mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.