Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part No230315
Newark Part No.68K1049
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMEGGER
Manufacturer Part No230315
Newark Part No.68K1049
Technical Datasheet
Insulation Tester Type-
Insulation Testing Voltage0V to 3kV
Insulation Testing Resistance120kohm
Operating Temperature Min-4°C
Operating Temperature Max40°C
External Height206mm
External Width230mm
External Depth210mm
Weight12.5lb
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Insulation Tester Type
-
Insulation Testing Resistance
120kohm
Operating Temperature Max
40°C
External Width
230mm
Weight
12.5lb
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
0V to 3kV
Operating Temperature Min
-4°C
External Height
206mm
External Depth
210mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate