• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Continuity Testers
                                                                                                    5. Cable Continuity Testers
                                                                                                    Print Page

                                                                                                    3271

                                                                                                    Cable Continuity Tester, Fault Finder, Digital, Single Ended, 200.66 mm, 78.74 mm, 35.56 mm

                                                                                                    TRIPLETT
                                                                                                    TRIPLETT 3271
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part No3271
                                                                                                    Newark Part No.02H5579
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Product Information

                                                                                                    TRIPLETT
                                                                                                    ManufacturerTRIPLETT
                                                                                                    Manufacturer Part No3271
                                                                                                    Newark Part No.02H5579
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tester TypeDigital
                                                                                                    Resistance-
                                                                                                    External Height7.9"
                                                                                                    External Width3.1"
                                                                                                    External Depth1.4"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • TDR digital cable length meter and tone generator
                                                                                                    • Easily find distance to fault from one end
                                                                                                    • Generate tone in wiring for ease of tracing
                                                                                                    • Test all types of communication cables
                                                                                                    • 39 standard cable presets or manual selection

                                                                                                    Technical Specifications

                                                                                                    Tester Type

                                                                                                    Digital

                                                                                                    External Height

                                                                                                    7.9"

                                                                                                    External Depth

                                                                                                    1.4"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Resistance

                                                                                                    -

                                                                                                    External Width

                                                                                                    3.1"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.