• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    FLUKE-741B 120

                                                                                                    Calibrator, Current, Frequency, Pressure, Resistance, Temperature, Voltage, 236 mm, 130 mm, 61 mm

                                                                                                    FLUKE
                                                                                                    FLUKE FLUKE-741B 120
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-741B 120
                                                                                                    Newark Part No.83F9130
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-741B 120
                                                                                                    Newark Part No.83F9130
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeCurrent, Frequency, Pressure, Resistance, Temperature, Voltage
                                                                                                    External Height236mm
                                                                                                    External Width130mm
                                                                                                    External Depth61mm
                                                                                                    Accuracy-
                                                                                                    Weight1.4kg
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 741B is easy to use with flexible test strategies. And like all Fluke tools, it's rugged, reliable and tough as nails. It's like having several powerful tools in one - so you can work faster than ever:

                                                                                                    • Measure volts, mA, RTDs, thermocouples, frequency, and ohms to test sensors, transmitters etc
                                                                                                    • Source/simulate volts, mA, thermocouples , RTDs, frequency, ohms, and pressure to calibrate
                                                                                                    • Power transmitters during test using loop supply with simultaneous mA measurement
                                                                                                    • Measure/source pressure using any of 29 Fluke 700Pxx Pressure Modules
                                                                                                    • Measure and source simultaneously with one compact, rugged, reliable tool
                                                                                                    • Create and run automated as-found/as-left procedures to satisfy quality programs or regulations
                                                                                                    • Use many features including autostep, custom units, user entered values during test etc
                                                                                                    • Easy to use
                                                                                                    • Bright white display. Read both sourced and measured parameters
                                                                                                    • Multi lingual interface
                                                                                                    • Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 1msec

                                                                                                    Applications

                                                                                                    Test & Measurement, System Monitoring, Signal Processing

                                                                                                    Contents

                                                                                                    BC7217 Battery charger, BC7217 battery pack, instruction manual, NIS-traceable calibration report and data, TP220 test probes, AC220 test clips and two sets of TL224 industrial test leads

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Current, Frequency, Pressure, Resistance, Temperature, Voltage

                                                                                                    External Width

                                                                                                    130mm

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    236mm

                                                                                                    External Depth

                                                                                                    61mm

                                                                                                    Weight

                                                                                                    1.4kg

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.