• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. LCR Meters
                                                                                                    Print Page

                                                                                                    LCR-915

                                                                                                    LCR Meter, Hand Held, 10 kHz, 20 H, 200 µF, 20 Mohm, LCR-900 Series

                                                                                                    GW INSTEK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GW INSTEK LCR-915
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoLCR-915
                                                                                                    Newark Part No.27W7486
                                                                                                    Product RangeLCR-900 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$260.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $260.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoLCR-915
                                                                                                    Newark Part No.27W7486
                                                                                                    Product RangeLCR-900 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LCR TypeHand Held
                                                                                                    Test Frequency Max10kHz
                                                                                                    Inductance Measure Max20H
                                                                                                    Capacitance Measure Max200µF
                                                                                                    Resistance Measure Max20Mohm
                                                                                                    Product RangeLCR-900 Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    LCR Type

                                                                                                    Hand Held

                                                                                                    Inductance Measure Max

                                                                                                    20H

                                                                                                    Resistance Measure Max

                                                                                                    20Mohm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Test Frequency Max

                                                                                                    10kHz

                                                                                                    Capacitance Measure Max

                                                                                                    200µF

                                                                                                    Product Range

                                                                                                    LCR-900 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.