• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    E3643A

                                                                                                    Bench Power Supply, Programmable, 1 Output, 0 V, 60 V, 800 mA, 1.4 A

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES E3643A
                                                                                                    KEYSIGHT TECHNOLOGIES E3643A
                                                                                                    KEYSIGHT TECHNOLOGIES E3643A
                                                                                                    KEYSIGHT TECHNOLOGIES E3643A
                                                                                                    KEYSIGHT TECHNOLOGIES E3643A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE3643A
                                                                                                    Newark Part No.18C1840
                                                                                                    Product RangeE364xA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    2 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,415.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,415.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoE3643A
                                                                                                    Newark Part No.18C1840
                                                                                                    Product RangeE364xA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max60V
                                                                                                    Output Current Min800mA
                                                                                                    Output Current Max1.4A
                                                                                                    Power Rating50W
                                                                                                    Supply Voltage Min103.5VAC
                                                                                                    Supply Voltage Max126.5VAC
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Product RangeE364xA Series
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    E3643A is a stable and reliable 50W, single output power supply for bench top and basic automated test applications and enables versatile solutions for tests that require moderate speed and precision.

                                                                                                    • 0 to 35V/1.4A or 0 to 60V/0.8A DC output rating at 0°C to 40°C
                                                                                                    • Front and rear output terminals
                                                                                                    • Set and enable the overvoltage protection
                                                                                                    • Remote sensing
                                                                                                    • Save and recall functions
                                                                                                    • Selectable dual range provides flexibility and convenience
                                                                                                    • Highly visible vacuum fluorescent display
                                                                                                    • Tough handle for easy carriage and unit prop-up
                                                                                                    • Built-in GPIB and RS-232 interfaces
                                                                                                    • Cooling fan with automatic speed control for low acoustic noise

                                                                                                    Contents

                                                                                                    Power supply, Users and service guide, Product reference CD, AC power cord.

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    800mA

                                                                                                    Power Rating

                                                                                                    50W

                                                                                                    Supply Voltage Max

                                                                                                    126.5VAC

                                                                                                    Product Range

                                                                                                    E364xA Series

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Max

                                                                                                    60V

                                                                                                    Output Current Max

                                                                                                    1.4A

                                                                                                    Supply Voltage Min

                                                                                                    103.5VAC

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.